Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGDRY-L1-0000-00401 | |
|---|---|
DigiKey Part Number | 90-XPGDRY-L1-0000-00401TR-ND - Tape & Reel (TR) 90-XPGDRY-L1-0000-00401CT-ND - Cut Tape (CT) 90-XPGDRY-L1-0000-00401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDRY-L1-0000-00401 |
Description | LED XLAMP XPG3 BLUE 448NM 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XP-G3 Horticulture Blue 451nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 451nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2A | |
Luminous Flux @ Current/Temperature | 658mW (635mW ~ 680mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18144 | $1,181.44 |
| Unit Price without GST: | $1.77000 |
|---|---|
| Unit Price with GST: | $1.94700 |
















