Parametric Equivalent
Parametric Equivalent

XPEWHT-01-0000-00FC1 | |
|---|---|
DigiKey Part Number | XPEWHT-01-0000-00FC1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-01-0000-00FC1 |
Description | LED XLAMP COOL WHITE 5000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Cool 5000K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEWHT-01-0000-00FC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 126lm (122lm ~ 130lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 118 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
















