
XPEBTT-01-0000-00W80 | |
|---|---|
DigiKey Part Number | XPEBTT-01-0000-00W80TR-ND - Tape & Reel (TR) XPEBTT-01-0000-00W80CT-ND - Cut Tape (CT) XPEBTT-01-0000-00W80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBTT-01-0000-00W80 |
Description | LED XLAMP XP-E TORCH WHT SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XP-E Torch White, Cool 6000K ~ 10500K 3.25V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K ~ 10500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 350lm (340lm ~ 360lm) | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 95 lm/W | |
CRI (Color Rendering Index) | 65 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $1.43100 | $14.31 |
| 50 | $1.39020 | $69.51 |
| 100 | $1.28040 | $128.04 |
| 200 | $1.16440 | $232.88 |
| 500 | $1.09058 | $545.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.00422 | $1,004.22 |
| Unit Price without GST: | $1.51000 |
|---|---|
| Unit Price with GST: | $1.66100 |

