Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMLBWT-02-0000-0000U3050 | |
|---|---|
DigiKey Part Number | XMLBWT-02-0000-0000U3050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLBWT-02-0000-0000U3050 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Cool 6200K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6200K | |
Flux @ 85°C, Current - Test | 330lm (320lm ~ 340lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
CRI (Color Rendering Index) | 65 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.05028 | $1,512.57 |
| 500 | $5.66678 | $2,833.39 |
| 1,250 | $5.21313 | $6,516.41 |
| Unit Price without GST: | $6.05028 |
|---|---|
| Unit Price with GST: | $6.65531 |





