Parametric Equivalent

XHP70D-H0-0000-0D0UM40E3 | |
|---|---|
DigiKey Part Number | 90-XHP70D-H0-0000-0D0UM40E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP70D-H0-0000-0D0UM40E3 |
Description | LED XLAMP COOL WHITE 5000K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Cool 5000K 11.2V 1.05A 115° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 1538lm (1485lm ~ 1590lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 3.6A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.50183 | $14,501.83 |
| Unit Price without GST: | $14.50183 |
|---|---|
| Unit Price with GST: | $15.95201 |


