
XHP70D-00-0000-0D0BN40E1 | |
|---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D0BN40E1TR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D0BN40E1CT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D0BN40E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D0BN40E1 |
Description | LED XLAMP COOL WHITE 6500K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Cool 6500K 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP70D-00-0000-0D0BN40E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 1770lm (1710lm ~ 1830lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3.6A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.182" (4.62mm) | |
Thermal Resistance of Package | 0.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.13000 | $16.13 |
| 10 | $15.32600 | $153.26 |
| 50 | $14.89020 | $744.51 |
| 100 | $13.71260 | $1,371.26 |
| 200 | $12.47050 | $2,494.10 |
| 500 | $11.67994 | $5,839.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.75988 | $10,759.88 |
| Unit Price without GST: | $16.13000 |
|---|---|
| Unit Price with GST: | $17.74300 |

