
XHP70D-00-0000-0D0HM40E2 | |
|---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D0HM40E2TR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D0HM40E2CT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D0HM40E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D0HM40E2 |
Description | LED XLAMP COOL WHITE 5700K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Cool 5700K 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 1538lm (1485lm ~ 1590lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3.6A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.182" (4.62mm) | |
Thermal Resistance of Package | 0.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $15.54500 | $155.45 |
| 50 | $15.10300 | $755.15 |
| 100 | $13.90850 | $1,390.85 |
| 200 | $12.64865 | $2,529.73 |
| 500 | $11.84680 | $5,923.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.91360 | $10,913.60 |
| Unit Price without GST: | $16.36000 |
|---|---|
| Unit Price with GST: | $17.99600 |

