XHP50A-00-0000-0D00J40E1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 781
Unit Price: $6.32000
Datasheet

Direct


Cree LED
In Stock: 483
Unit Price: $6.73000
Datasheet
LED Lighting Xlamp® XHP50 White, Cool 6500K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting Xlamp® XHP50 White, Cool 6500K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)

XHP50A-00-0000-0D00J40E1

DigiKey Part Number
XHP50A-00-0000-0D00J40E1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP50A-00-0000-0D00J40E1
Description
LED XLAMP COOL WHITE 6500K SMD
Customer Reference
Detailed Description
LED Lighting Xlamp® XHP50 White, Cool 6500K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
1160lm (1120lm ~ 1200lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.4A, 700mA
Voltage - Forward (Vf) (Typ)
6V, 12V
Lumens/Watt @ Current - Test
138 lm/W
CRI (Color Rendering Index)
-
Current - Max
3A, 1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.146" (3.71mm)
Thermal Resistance of Package
1.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes