XPGBWT-BE-0000-00LE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 6,096
Unit Price: $1.77000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 6,210
Unit Price: $1.51000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 250
Unit Price: $2.36000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.37344
Datasheet

Parametric Equivalent


Cree LED
In Stock: 575
Unit Price: $2.78000
Datasheet
Image for XPGBWT-BE-0000-00LE5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-BE-0000-00LE5

DigiKey Part Number
90-XPGBWT-BE-0000-00LE5TR-ND - Tape & Reel (TR)
90-XPGBWT-BE-0000-00LE5CT-ND - Cut Tape (CT)
90-XPGBWT-BE-0000-00LE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGBWT-BE-0000-00LE5
Description
LED XLAMP NEUTRAL WHT 4000K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Neutral 4000K 2.7V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
168lm (164lm ~ 172lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
178 lm/W
CRI (Color Rendering Index)
70
Current - Max
2A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.19000$2.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.46203$1,462.03
Manufacturers Standard Package
Unit Price without GST:$2.19000
Unit Price with GST:$2.40900