Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDGRN-00-0000-000000B03 | |
|---|---|
DigiKey Part Number | XBDGRN-00-0000-000000B03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDGRN-00-0000-000000B03 |
Description | LED XLAMP XBD GREEN 530NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Green 530nm (525nm ~ 535nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 530nm (525nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.97V | |
Lumens/Watt @ Current - Test | 84 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 97lm (94lm ~ 100lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.078" (1.97mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.58018 | $1,580.18 |
| Unit Price without GST: | $1.58018 |
|---|---|
| Unit Price with GST: | $1.73820 |







