MTGEZW-00-0000-0N00G035H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: $3.14497
Datasheet
Image for MTGEZW-00-0000-0N00G035H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTGEZW-00-0000-0N00G035H

DigiKey Part Number
MTGEZW-00-0000-0N00G035H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTGEZW-00-0000-0N00G035H
Description
LED EASYWHT WARM WHT 3500K 2SMD
Customer Reference
Detailed Description
LED Lighting EasyWhite®, XLamp® MTG EZW White, Warm 3500K 2-Step MacAdam Ellipse 36V 185mA 120° 3535 (9090 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3500K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
540lm (520lm ~ 560lm)
Flux @ 25°C, Current - Test
-
Current - Test
185mA
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
81 lm/W
CRI (Color Rendering Index)
77
Current - Max
700mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
3535 (9090 Metric)
Supplier Device Package
SMD
Size / Dimension
0.350" L x 0.350" W (8.90mm x 8.90mm)
Height - Seated (Max)
0.201" (5.10mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes