LED Lighting Xlamp® MHD-E White, Neutral 4000K 3-Step MacAdam Ellipse 9V 800mA 115° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDEWT-0000-000C0HH240G

DigiKey Part Number
90-MHDEWT-0000-000C0HH240GTR-ND - Tape & Reel (TR)
90-MHDEWT-0000-000C0HH240GCT-ND - Cut Tape (CT)
90-MHDEWT-0000-000C0HH240GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHDEWT-0000-000C0HH240G
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® MHD-E White, Neutral 4000K 3-Step MacAdam Ellipse 9V 800mA 115° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
935lm (900lm ~ 970lm)
Flux @ 25°C, Current - Test
-
Current - Test
800mA
Voltage - Forward (Vf) (Typ)
9V
Lumens/Watt @ Current - Test
130 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.4A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.065" (1.66mm)
Thermal Resistance of Package
3.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.72000$4.72
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.14497$3,144.97
Manufacturers Standard Package
Unit Price without GST:$4.72000
Unit Price with GST:$5.19200