
JK3030SWT-J-U35NB0000-SZ000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030SWT-J-U35NB0000-SZ000001TR-ND - Tape & Reel (TR) 2138-JK3030SWT-J-U35NB0000-SZ000001CT-ND - Cut Tape (CT) 2138-JK3030SWT-J-U35NB0000-SZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK3030SWT-J-U35NB0000-SZ000001 |
Description | JK3030S 6V J CLASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 6.18V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 123lm (118lm ~ 128lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.18V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 4°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13200 | $1.32 |
| 100 | $0.11490 | $11.49 |
| 500 | $0.10350 | $51.75 |
| 1,000 | $0.09894 | $98.94 |
| 2,000 | $0.09456 | $189.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09035 | $361.40 |
| 8,000 | $0.08633 | $690.64 |
| 12,000 | $0.08406 | $1,008.72 |
| 20,000 | $0.08128 | $1,625.60 |
| 28,000 | $0.07949 | $2,225.72 |
| 40,000 | $0.07765 | $3,106.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

