
JE2835BWT-T-U50EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835BWT-T-U50EA0000-N0000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JE2835BWT-T-U50EA0000-N0000001 |
Description | MID POWER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.98V 150mA 116° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 134 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) | Viewing Angle 116° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 5000K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 60lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.98V | Thermal Resistance of Package 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56,000 | $0.01838 | $1,029.28 |
| Unit Price without GST: | $0.01838 |
|---|---|
| Unit Price with GST: | $0.02022 |

