CXA1304-0000-000N00B227F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.46030
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.10890
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.30970
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.90800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.03360
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.46030
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.10890
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.81180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1
Unit Price: $2.51000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.30970
Datasheet

Parametric Equivalent


Cree LED
In Stock: 20
Unit Price: $2.86000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.03360
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
CXA1304

CXA1304-0000-000N00B227F

DigiKey Part Number
CXA1304-0000-000N00B227F-ND
Manufacturer
Manufacturer Product Number
CXA1304-0000-000N00B227F
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
395lm (380lm ~ 410lm)
Current - Test
100mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
107 lm/W
Current - Max
250mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.70mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$2.86000$2.86
10$2.72200$27.22
50$2.64440$132.22
100$2.43520$243.52
200$2.21460$442.92
500$2.07426$1,037.13
1,000$1.90507$1,905.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.86000
Unit Price with GST:$3.14600