
CMU1010-R160-00PN0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMU1010-R160-00PN0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1010-R160-00PN0U0A30G |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1010 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 270mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 720mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 9.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $5.03500 | $50.35 |
| 50 | $4.89180 | $244.59 |
| 100 | $4.50490 | $450.49 |
| 200 | $4.09680 | $819.36 |
| 500 | $3.83708 | $1,918.54 |
| 1,000 | $3.53809 | $3,538.09 |
| Unit Price without GST: | $5.30000 |
|---|---|
| Unit Price with GST: | $5.83000 |

