
CMU1006-0000-000N0H0A35G | |
|---|---|
DigiKey Part Number | 90-CMU1006-0000-000N0H0A35G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1006-0000-000N0H0A35G |
Description | LED XLAMP WARM WHT 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® CMU1006 White, Warm 3500K 3-Step MacAdam Ellipse 33.7V 180mA 115° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 995lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 164 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 480mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.16093 | $864.37 |
| Unit Price without GST: | $2.16093 |
|---|---|
| Unit Price with GST: | $2.37702 |

