MFR Recommended

CMT2870-0000-000P0U0A40H | |
|---|---|
DigiKey Part Number | 90-CMT2870-0000-000P0U0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMT2870-0000-000P0U0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMT2870 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 8589lm (Typ) | |
Current - Test | 1.3A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 50.9V | |
Lumens/Watt @ Current - Test | 130 lm/W | |
Current - Max | 2.8A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.45mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |


