Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB3090-0000-000Q0B0A57E | |
|---|---|
DigiKey Part Number | 90-CMB3090-0000-000Q0B0A57E-ND |
Manufacturer | |
Manufacturer Product Number | CMB3090-0000-000Q0B0A57E |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB3090 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5700K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 13858lm | |
Current - Test | 1.8A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 45.42V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
Current - Max | 3.6A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 27.35mm L x 27.35mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 23.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $26.73216 | $3,341.52 |
| Unit Price without GST: | $26.73216 |
|---|---|
| Unit Price with GST: | $29.40538 |


