CMB1818-R096-000N0B0A40E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.67246
Datasheet

Parametric Equivalent


Cree LED
In Stock: 129
Unit Price: $7.51000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.66292
Datasheet

Parametric Equivalent


Cree LED
In Stock: 94
Unit Price: $9.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.54167
Datasheet
Image for CMB1818-R096-000N0B0A40E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1818-R096-000N0B0A40E

DigiKey Part Number
90-CMB1818-R096-000N0B0A40E-ND
Manufacturer
Manufacturer Product Number
CMB1818-R096-000N0B0A40E
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1818 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2960lm
Current - Test
500mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.5V
Lumens/Watt @ Current - Test
177 lm/W
Current - Max
1.5A
CRI (Color Rendering Index)
70
Viewing Angle
115°
Features
-
Size / Dimension
17.85mm L x 17.85mm W
Height
1.75mm
Light Emitting Surface (LES)
12.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
96$8.11708$779.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$8.11708
Unit Price with GST:$8.92879