
CMB1507-0000-000N0H0A27G | |
|---|---|
DigiKey Part Number | 90-CMB1507-0000-000N0H0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1507-0000-000N0H0A27G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1507 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1040lm | |
Current - Test | 200mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.5V | |
Lumens/Watt @ Current - Test | 155 lm/W | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 15.85mm L x 15.85mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 9.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $5.31100 | $53.11 |
| 50 | $5.16060 | $258.03 |
| 100 | $4.75240 | $475.24 |
| 200 | $4.32185 | $864.37 |
| 500 | $4.04792 | $2,023.96 |
| 1,000 | $3.72736 | $3,727.36 |
| Unit Price without GST: | $5.59000 |
|---|---|
| Unit Price with GST: | $6.14900 |

