
CMB1306-0000-000F0H0A35G | |
|---|---|
DigiKey Part Number | 90-CMB1306-0000-000F0H0A35G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1306-0000-000F0H0A35G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1306 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1000lm | |
Current - Test | 400mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 16.7V | |
Lumens/Watt @ Current - Test | 150 lm/W | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.94000 | $5.94 |
| 10 | $5.64300 | $56.43 |
| 50 | $5.48300 | $274.15 |
| 100 | $5.04940 | $504.94 |
| 200 | $4.59200 | $918.40 |
| 500 | $4.30090 | $2,150.45 |
| 1,000 | $3.96032 | $3,960.32 |
| Unit Price without GST: | $5.94000 |
|---|---|
| Unit Price with GST: | $6.53400 |

