CMA1306-0000-000C0U0A30Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.04940
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.94050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.04940
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.94050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.94050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.94050
Datasheet
Image for CMA1306-0000-000C0U0A30Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1306-0000-000C0U0A30Q

DigiKey Part Number
90-CMA1306-0000-000C0U0A30Q-ND
Manufacturer
Manufacturer Product Number
CMA1306-0000-000C0U0A30Q
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1306 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
773lm (Typ)
Current - Test
800mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
9V
Lumens/Watt @ Current - Test
107 lm/W
Current - Max
2.4A
CRI (Color Rendering Index)
90
Viewing Angle
116°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.70mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$5.04940$504.94
Manufacturers Standard Package
Unit Price without GST:$5.04940
Unit Price with GST:$5.55434