Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLQ6C-TKW-S1L1R1H1RBB7935AA3 | |
|---|---|
DigiKey Part Number | 90-CLQ6C-TKW-S1L1R1H1RBB7935AA3-ND |
Manufacturer | |
Manufacturer Product Number | CLQ6C-TKW-S1L1R1H1RBB7935AA3 |
Description | CLQ6C-TKW-S1L1R1H1RBB7935AA3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.8V White 8-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3V Green, 3.1V Blue, 2.8V White | |
Current - Test | 100mA Red, 100mA Green, 100mA Blue, 100mA White | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 5.20mm L x 5.00mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.02246 | $4,089.84 |
| Unit Price without GST: | $1.02246 |
|---|---|
| Unit Price with GST: | $1.12471 |


