Red, Green, Blue (RGB) 622nm Red, 528nm Green, 473nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.7V Blue 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLMXB-FKA-CBCFGHJNPACBB79463

DigiKey Part Number
90-CLMXB-FKA-CBCFGHJNPACBB79463TR-ND - Tape & Reel (TR)
90-CLMXB-FKA-CBCFGHJNPACBB79463CT-ND - Cut Tape (CT)
90-CLMXB-FKA-CBCFGHJNPACBB79463DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLMXB-FKA-CBCFGHJNPACBB79463
Description
LED RGB 4PLCC SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 528nm Green, 473nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.7V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Red, 2.7V Green, 2.7V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
IPX8
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 1.80mm W
Height (Max)
1.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,336
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.46800$4.68
100$0.40330$40.33
500$0.36326$181.63
1,000$0.35248$352.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,500$0.46076$4,377.22
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.60500