
01036-018 | |
|---|---|
DigiKey Part Number | 1724-01036-018-ND |
Manufacturer | |
Manufacturer Product Number | 01036-018 |
Description | ENCODER OPT GRAY CODE TERM BLK |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 8 Gray Code (Absolute) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 8 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Terminal Block, Straight - Push In | |
Rotational Life (Cycles Min) | - | |
Base Product Number |

