
CT05-2550-J1 | |
|---|---|
DigiKey Part Number | 306-1426-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CT05-2550-J1 |
Description | SWITCH REED SPST-NO 250MA 100V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 25 ~ 50AT Operate Range 5W 250mA (AC), 350mA (DC) 100 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CT05-2550-J1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 25 ~ 50AT | |
Release Range | 5 ~ 45AT | |
Current - Switching | 250mA (AC), 350mA (DC) | |
Voltage - Switching AC | 100 V | |
Voltage - Switching DC | 140 V | |
Power - Rated | 5W | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Length - Overall | 0.298" (7.57mm) | |
Size - Body | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | |
Height Above Board | 0.094" (2.40mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.43900 | $10,878.00 |
| Unit Price without GST: | $5.43900 |
|---|---|
| Unit Price with GST: | $5.98290 |

