High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9852-05-00TR

DigiKey Part Number
306-1379-2-ND - Tape & Reel (TR)
306-1379-1-ND - Cut Tape (CT)
306-1379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9852-05-00TR
Description
RELAY RF SPDT 100MA 5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
9852-05-00TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
3.8 VDC
Manufacturer
Coto Technology
Must Release Voltage
0.4 VDC
Series
Operate Time
1 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Release Time
1 ms
Part Status
Active
Features
Magnetic Shield
Coil Type
Non Latching
Mounting Type
Surface Mount
Coil Current
45.5 mA
Termination Style
Gull Wing
Coil Voltage
5VDC
Operating Temperature
-20°C ~ 85°C
Contact Form
SPDT (1 Form C)
Coil Resistance
110 Ohms
Contact Rating (Current)
100 mA
Base Product Number
Switching Voltage
30VAC, 30VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,181
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$75.97000$75.97
10$67.66300$676.63
25$64.60800$1,615.20
50$62.38720$3,119.36
100$60.24160$6,024.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$53.62228$53,622.28
Manufacturers Standard Package
Unit Price without GST:$75.97000
Unit Price with GST:$83.56700