Isolated Module DC DC Converter 2 Output 15V -15V 350mA, 350mA 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUW104815B

DigiKey Part Number
1776-3606-ND
Manufacturer
Manufacturer Product Number
SUW104815B
Description
DC DC CONVERTER +/-15V 11W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 350mA, 350mA 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
350mA, 350mA
Mfr
Power (Watts)
11 W
Series
Voltage - Isolation
500 V
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
86%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
36V
Package / Case
7-SMD Module
Voltage - Input (Max)
76V
Size / Dimension
1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$57.58000$57.58
5$55.43800$277.19
10$54.53900$545.39
25$53.37000$1,334.25
50$52.50140$2,625.07
100$51.64610$5,164.61
250$50.53496$12,633.74
Manufacturers Standard Package
Unit Price without GST:$57.58000
Unit Price with GST:$63.33800