Isolated Module DC DC Converter 1 Output 3.3V 1.35A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUS6123R3B

DigiKey Part Number
1776-2774-ND
Manufacturer
Manufacturer Product Number
SUS6123R3B
Description
DC DC CONVERTER 3.3V 4.5W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.35A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.35A
Power (Watts)
4.5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
74%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.24" L x 0.71" W x 0.26" H (31.6mm x 18.1mm x 6.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$37.82000$37.82
5$36.41800$182.09
10$35.82700$358.27
25$35.06040$876.51
50$34.49040$1,724.52
100$33.92890$3,392.89
250$33.19940$8,299.85
Manufacturers Standard Package
Unit Price without GST:$37.82000
Unit Price with GST:$41.60200