
SUS31212B | |
|---|---|
DigiKey Part Number | 1776-1713-ND |
Manufacturer | |
Manufacturer Product Number | SUS31212B |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.92000 | $26.92 |
| 5 | $25.92200 | $129.61 |
| 10 | $25.50200 | $255.02 |
| 25 | $24.95640 | $623.91 |
| 50 | $24.55080 | $1,227.54 |
| 100 | $24.15140 | $2,415.14 |
| 250 | $23.63244 | $5,908.11 |
| 500 | $23.24694 | $11,623.47 |
| Unit Price without GST: | $26.92000 |
|---|---|
| Unit Price with GST: | $29.61200 |

