Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUS1R5053R3C

DigiKey Part Number
1776-2760-ND
Manufacturer
Manufacturer Product Number
SUS1R5053R3C
Description
DC DC CONVERTER 3.3V 1.3W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
1.3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
70%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$21.77000$21.77
5$20.95400$104.77
10$20.61700$206.17
25$20.17560$504.39
50$19.84800$992.40
100$19.52500$1,952.50
250$19.10564$4,776.41
500$18.79398$9,396.99
Manufacturers Standard Package
Unit Price without GST:$21.77000
Unit Price with GST:$23.94700