
SUS104815C | |
|---|---|
DigiKey Part Number | 1776-1680-ND |
Manufacturer | |
Manufacturer Product Number | SUS104815C |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 800mA 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 800mA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.45000 | $56.45 |
| Unit Price without GST: | $56.45000 |
|---|---|
| Unit Price with GST: | $62.09500 |

