
SUS104805C | |
|---|---|
DigiKey Part Number | 1776-1676-ND |
Manufacturer | |
Manufacturer Product Number | SUS104805C |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.58000 | $57.58 |
| 5 | $55.43800 | $277.19 |
| 10 | $54.53900 | $545.39 |
| 25 | $53.37000 | $1,334.25 |
| 50 | $52.50140 | $2,625.07 |
| 100 | $51.64610 | $5,164.61 |
| 250 | $50.53496 | $12,633.74 |
| Unit Price without GST: | $57.58000 |
|---|---|
| Unit Price with GST: | $63.33800 |

