
SUCW31212B | |
|---|---|
DigiKey Part Number | 1776-3550-ND |
Manufacturer | |
Manufacturer Product Number | SUCW31212B |
Description | DC DC CONVERTER +/-12V 24V 3.1W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 130mA, 130mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 130mA, 130mA |
Mfr | Power (Watts) 3.1 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 7-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.21000 | $29.21 |
| 5 | $28.11800 | $140.59 |
| 10 | $27.66400 | $276.64 |
| 25 | $27.07160 | $676.79 |
| 50 | $26.63160 | $1,331.58 |
| 100 | $26.19840 | $2,619.84 |
| 250 | $25.63540 | $6,408.85 |
| 500 | $25.21710 | $12,608.55 |
| Unit Price without GST: | $29.21000 |
|---|---|
| Unit Price with GST: | $32.13100 |

