
SUCS3123R3B | |
|---|---|
DigiKey Part Number | 1776-3533-ND |
Manufacturer | |
Manufacturer Product Number | SUCS3123R3B |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.21000 | $29.21 |
| 5 | $28.11800 | $140.59 |
| 10 | $27.66400 | $276.64 |
| 25 | $27.07160 | $676.79 |
| 50 | $26.63160 | $1,331.58 |
| 100 | $26.19840 | $2,619.84 |
| 250 | $25.63540 | $6,408.85 |
| 500 | $25.21710 | $12,608.55 |
| Unit Price without GST: | $29.21000 |
|---|---|
| Unit Price with GST: | $32.13100 |

