Open Frame DC DC Converter 1 Output 28V 1.8A 400V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNDHS50B28

DigiKey Part Number
1776-2660-ND
Manufacturer
Manufacturer Product Number
SNDHS50B28
Description
DC/DC CONVERTER 28V 50W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 28V 1.8A 400V Input
Datasheet
 Datasheet
EDA/CAD Models
SNDHS50B28 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.8A
Manufacturer
Cosel USA, Inc.
Power (Watts)
50W
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
82%
Part Status
Active
Operating Temperature
-20°C ~ 95°C (With Derating)
Type
Open Frame
Mounting Type
Chassis Mount
Voltage - Input (Min)
200V
Size / Dimension
5.00" L x 2.42" W x 1.75" H (127.0mm x 61.5mm x 44.5mm)
Voltage - Input (Max)
400V
Approval Agency
CE, cURus
Number of Outputs
1
Base Product Number
Voltage - Output 1
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$329.89000$329.89
5$317.58600$1,587.93
10$312.41700$3,124.17
25$305.70400$7,642.60
Manufacturers Standard Package
Unit Price without GST:$329.89000
Unit Price with GST:$362.87900