
SNDHS250B24 | |
---|---|
DigiKey Part Number | 1776-2654-ND |
Manufacturer | |
Manufacturer Product Number | SNDHS250B24 |
Description | DC/DC CONVERTER 24V 252W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 24V 10.5A 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | SNDHS250B24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 400V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10.5A | |
Power (Watts) | 252W | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 95°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 2.42" W x 1.75" H (127.0mm x 61.5mm x 44.5mm) | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $470.51000 | $470.51 |
Unit Price without GST: | $470.51000 |
---|---|
Unit Price with GST: | $517.56100 |