Isolated Module DC DC Converter 1 Output 1.2V 10.4A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFS30241R2C

DigiKey Part Number
SFS30241R2C-ND
Manufacturer
Manufacturer Product Number
SFS30241R2C
Description
DC DC CONVERTER 1.2V 12W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 1.2V 10.4A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10.4A
Power (Watts)
12 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86.5%
Mounting Type
Through Hole
Package / Case
20-DIP Module, 17 Leads
Size / Dimension
1.52" L x 1.23" W x 0.31" H (38.7mm x 31.2mm x 8.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable