
PBA1500F-36-U | |
|---|---|
DigiKey Part Number | PBA1500F-36-U-ND |
Manufacturer | |
Manufacturer Product Number | PBA1500F-36-U |
Description | AC/DC CONVERTER 36V 1692W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA1500F-36-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 47 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,933.23000 | $1,933.23 |
| Unit Price without GST: | $1,933.23000 |
|---|---|
| Unit Price with GST: | $2,126.55300 |


