
NAP-20-471 | |
|---|---|
DigiKey Part Number | 1776-3361-ND |
Manufacturer | |
Manufacturer Product Number | NAP-20-471 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | NAP-20-471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Current | 20 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.39000 | $63.39 |
| 10 | $51.73900 | $517.39 |
| 25 | $47.71960 | $1,192.99 |
| 50 | $44.88500 | $2,244.25 |
| 100 | $42.21580 | $4,221.58 |
| 250 | $40.24024 | $10,060.06 |
| Unit Price without GST: | $63.39000 |
|---|---|
| Unit Price with GST: | $69.72900 |

