
MGFS1R52412 | |
|---|---|
DigiKey Part Number | 1776-1958-ND |
Manufacturer | |
Manufacturer Product Number | MGFS1R52412 |
Description | DC DC CONVERTER 12V 1.6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 130mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS1R52412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 130mA | |
Power (Watts) | 1.6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.11000 | $21.11 |
| 5 | $20.32600 | $101.63 |
| 10 | $19.99500 | $199.95 |
| 30 | $19.48333 | $584.50 |
| 50 | $19.24980 | $962.49 |
| 100 | $18.93660 | $1,893.66 |
| 250 | $18.52980 | $4,632.45 |
| 500 | $18.22766 | $9,113.83 |
| Unit Price without GST: | $21.11000 |
|---|---|
| Unit Price with GST: | $23.22100 |

