
DHS100B03-T | |
---|---|
DigiKey Part Number | DHS100B03-T-ND |
Manufacturer | |
Manufacturer Product Number | DHS100B03-T |
Description | DC DC CONVERTER 3.3V 66W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 20A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | DHS100B03-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 400V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 66 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $207.01000 | $207.01 |
Unit Price without GST: | $207.01000 |
---|---|
Unit Price with GST: | $227.71100 |