
CHS604805 | |
|---|---|
DigiKey Part Number | 1776-1179-ND |
Manufacturer | |
Manufacturer Product Number | CHS604805 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHS604805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 0.92" L x 0.75" W x 0.50" H (23.4mm x 19.1mm x 12.7mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.80000 | $61.80 |
| 5 | $59.49800 | $297.49 |
| 10 | $58.53300 | $585.33 |
| 25 | $57.27840 | $1,431.96 |
| 50 | $56.34620 | $2,817.31 |
| 100 | $55.42770 | $5,542.77 |
| 250 | $54.23548 | $13,558.87 |
| Unit Price without GST: | $61.80000 |
|---|---|
| Unit Price with GST: | $67.98000 |


