CHS3004812H-U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cosel USA, Inc.
In Stock: 0
Unit Price: $161.66000
Datasheet

Parametric Equivalent


Cosel USA, Inc.
In Stock: 0
Unit Price: $141.26000
Datasheet

Parametric Equivalent


Cosel USA, Inc.
In Stock: 0
Unit Price: $141.26000
Datasheet

Parametric Equivalent


Cosel USA, Inc.
In Stock: 0
Unit Price: $141.26000
Datasheet

Parametric Equivalent


Cosel USA, Inc.
In Stock: 0
Unit Price: $141.26000
Datasheet
Image for CHS3004812H-U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS3004812H-U

DigiKey Part Number
CHS3004812H-U-ND
Manufacturer
Manufacturer Product Number
CHS3004812H-U
Description
DC DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 25A 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CHS3004812H-U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
25A
Power (Watts)
300 W
Voltage - Isolation
250 V
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$141.26000$141.26
Manufacturers Standard Package
Unit Price without GST:$141.26000
Unit Price with GST:$155.38600