Isolated Module DC DC Converter 1 Output 5V 40A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS2004805-B

DigiKey Part Number
CHS2004805-B-ND
Manufacturer
Manufacturer Product Number
CHS2004805-B
Description
DC DC CONVERTER 5V 200W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 40A 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CHS2004805-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40A
Power (Watts)
200 W
Voltage - Isolation
250 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.30" L x 0.92" W x 0.50" H (58.4mm x 23.3mm x 12.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$174.38000$174.38
Manufacturers Standard Package
Unit Price without GST:$174.38000
Unit Price with GST:$191.81800