
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Corsair | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Thermocouple | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Alumel | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $50.12600 | $250.63 |
| 100 | $46.46240 | $4,646.24 |
| 250 | $45.35480 | $11,338.70 |
| 500 | $44.30400 | $22,152.00 |
| 1,000 | $38.08440 | $38,084.40 |
| 2,500 | $36.63600 | $91,590.00 |
| 5,000 | $31.75120 | $158,756.00 |
| Unit Price without GST: | $50.12600 |
|---|---|
| Unit Price with GST: | $55.13860 |



