
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 128 | Shielding |
Shell Size - Insert 25-35 | Current Rating (Amps) 5A |
Shell Size, MIL J | Voltage Rating 400VAC, 500VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Aluminum | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $230.24000 | $230.24 |
| 10 | $222.82400 | $2,228.24 |
| 25 | $215.85200 | $5,396.30 |
| 50 | $212.52000 | $10,626.00 |
| 100 | $200.20000 | $20,020.00 |
| 250 | $197.34400 | $49,336.00 |
| 500 | $189.22400 | $94,612.00 |
| Unit Price without GST: | $230.24000 |
|---|---|
| Unit Price with GST: | $253.26400 |


