
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 10 | Shielding |
Shell Size - Insert 13-98 | Current Rating (Amps) 7.5A |
Shell Size, MIL C | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Aluminum | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $95.70400 | $478.52 |
| 10 | $92.62400 | $926.24 |
| 25 | $89.74000 | $2,243.50 |
| 50 | $88.34000 | $4,417.00 |
| 100 | $83.21600 | $8,321.60 |
| 250 | $82.01200 | $20,503.00 |
| 500 | $78.68000 | $39,340.00 |
| Unit Price without GST: | $95.70400 |
|---|---|
| Unit Price with GST: | $105.27440 |


