
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Self Locking |
Number of Positions 15 | Shielding |
Shell Size - Insert 15-15 | Current Rating (Amps) 7.5A, 13A |
Shell Size, MIL D | Voltage Rating 500VAC |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $132.94500 | $265.89 |
| 10 | $126.29700 | $1,262.97 |
| 50 | $119.98260 | $5,999.13 |
| 100 | $113.97340 | $11,397.34 |
| 500 | $108.28348 | $54,141.74 |
| 1,000 | $102.87262 | $102,872.62 |
| 10,000 | $97.72764 | $977,276.40 |
| Unit Price without GST: | $132.94500 |
|---|---|
| Unit Price with GST: | $146.23950 |


